Part Details for 1269AS-H-4R7M=P2 by Murata Manufacturing Co Ltd
Results Overview of 1269AS-H-4R7M=P2 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1269AS-H-4R7M=P2 Information
1269AS-H-4R7M=P2 by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Price & Stock for 1269AS-H-4R7M=P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-10577-1-ND
|
DigiKey | FIXED IND 4.7UH 1.3A 300MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9039 In Stock |
|
$0.1025 / $0.2600 | Buy Now |
DISTI #
1269AS-H-4R7M=P2
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 20%, 1 A, Shielded, 1.3 A, 2.5mm x 2mm x 1mm - Tape and Reel (Alt: 1... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0989 | Buy Now |
DISTI #
1269AS-H-4R7M=P2
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 20%, 1 A, Shielded, 1.3 A, 2.5mm x 2mm x 1mm - Tape and Reel (Alt: 1... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1009 / $0.1078 | Buy Now |
DISTI #
81-1269AS-H-4R7MP2
|
Mouser Electronics | Power Inductors - SMD 4.7 UH 20% RoHS: Compliant | 5305 |
|
$0.1020 / $0.3200 | Buy Now |
|
Future Electronics | 2.5 x 2 x 1 mm 4.7 uH ±20% 0.3 Ohm DCR SMT Metal Alloy Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel |
3000 Reel |
|
$0.0999 / $0.1060 | Buy Now |
|
Bristol Electronics | 312000 |
|
RFQ | ||
DISTI #
1269AS-H-4R7M=P2
|
Avnet Abacus | Power Inductor SMD 47 uH 20 1 A Shielded 13 A 25mm x 2mm x 1mm (Alt: 1269AS-H-4R7M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1269AS-H-4R7M=P2
1269AS-H-4R7M=P2 CAD Models
1269AS-H-4R7M=P2 Part Data Attributes
|
1269AS-H-4R7M=P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1269AS-H-4R7M=P2
Murata Manufacturing Co Ltd
General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron-Core, SMD, CHIP, 1008
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |