1269AS-H-100N=P2
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 10uH, 30%, 1 Element, Iron-Core, SMD, CHIP, 1008

Overview of 1269AS-H-100N=P2 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3336EV#TRMPBF Analog Devices 15V/200mA Nanopower (IQ < 100n
LTC3336EV#TRPBF Analog Devices 15V/200mA Nanopower (IQ < 100n
LTC3336ACBZ-1-R7 Analog Devices 15V/200mA Nanopower (IQ < 100n

Price & Stock for 1269AS-H-100N=P2 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 92AH6560
Newark Inductor, 10Uh, Shielded, 0.68A Rohs Compliant: Yes |Murata 1269AS-H-100N=P2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.3540
  • 10 $0.2420
  • 25 $0.2240
  • 50 $0.2040
  • 100 $0.1850
$0.1850 / $0.3540 Buy Now
DISTI # 490-10572-1-ND
DigiKey FIXED IND 10UH 1A 689 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10499
In Stock
  • 1 $0.3300
  • 10 $0.2530
  • 25 $0.2288
  • 50 $0.2120
  • 100 $0.1964
  • 250 $0.1776
  • 500 $0.1645
  • 1,000 $0.1524
  • 3,000 $0.1349
  • 6,000 $0.1249
  • 9,000 $0.1193
  • 15,000 $0.1127
  • 21,000 $0.1085
  • 30,000 $0.1042
  • 75,000 $0.1025
$0.1025 / $0.3300 Buy Now
DISTI # 1269AS-H-100N=P2
Avnet Americas Ind Metal Alloy Shielded 10uH 30% 1MHz Powdered Iron 0.68A 1008 T/R - Tape and Reel (Alt: 1269AS-H-100N=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1017
$0.1017 Buy Now
DISTI # 81-1269AS-H-100NP2
Mouser Electronics Power Inductors - SMD 10 UH 30% RoHS: Compliant 8632
  • 1 $0.3300
  • 10 $0.2120
  • 100 $0.1650
  • 1,000 $0.1470
  • 3,000 $0.1250
  • 9,000 $0.1090
  • 24,000 $0.1040
  • 45,000 $0.1020
$0.1020 / $0.3300 Buy Now
Future Electronics 2.5 x 2.0mm 1.0mm thick 10.0 uH +\- 30% DRC (mohms) max 689 1.0A max RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 3,000 $0.1160
  • 6,000 $0.1130
  • 9,000 $0.1120
  • 12,000 $0.1110
  • 15,000 $0.1080
$0.1080 / $0.1160 Buy Now
DISTI # 1269AS-H-100N=P2
Avnet Abacus Ind Metal Alloy Shielded 10uH 30% 1MHz Powdered Iron 0.68A 1008 T/R (Alt: 1269AS-H-100N=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1269AS-H-100N=P2
Avnet Asia Ind Metal Alloy Shielded 10uH 30% 1MHz Powdered Iron 0.68A 1008 T/R (Alt: 1269AS-H-100N=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days 0
RFQ

CAD Models for 1269AS-H-100N=P2 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1269AS-H-100N=P2 by Murata Manufacturing Co Ltd

1269AS-H-100N=P2
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 1008
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
1008
Construction
Rectangular
Core Material
METAL ALLOY
DC Resistance
0.689 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Current-Max
0.68 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
30%
Want to compare parts?
  1. 1269AS-H-100N=P2
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 10uH, 30%, 1 Element, Iron-Core, SMD, CHIP, 1008
    VS

Related Parts for 1269AS-H-100N=P2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1269AS-H-100N=P2 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1269AS-H-100N=P2 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of 1269AS-H-100N=P2 would you like to use for your alert(s)?
  • Please alert me when 1269AS-H-100N=P2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1269AS-H-100N=P2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1269AS-H-100N=P2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1269AS-H-100N=P2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1269AS-H-100N=P2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1269AS-H-100N=P2 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: