Part Details for 126968-HMC857LC5 by Analog Devices Inc
Overview of 126968-HMC857LC5 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 126968-HMC857LC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-126968-HMC857LC5-ND
|
DigiKey | BOARD EVAL FOR HMC857LC5 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$1,340.3900 | Buy Now |
DISTI #
584-126968-HMC857LC5
|
Mouser Electronics | Switch IC Development Tools 14 Gbps 2 × 2 Crosspoint Switch with Programmable Output Voltage RoHS: Compliant | 3 |
|
$1,340.4500 | Buy Now |
|
Analog Devices Inc | HMC857LC5 Eval PCB Package Multiple: 1 | 47 |
|
$1,340.3900 | Buy Now |
DISTI #
26633595
|
Verical | HMC857LC5 Analog Crosspoint Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 46 |
|
$1,264.5200 | Buy Now |
DISTI #
HMC857LC5-EVL
|
Richardson RFPD | SWITCH EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$1,340.3900 | Buy Now |
Part Details for 126968-HMC857LC5
126968-HMC857LC5 CAD Models
126968-HMC857LC5 Part Data Attributes
|
126968-HMC857LC5
Analog Devices Inc
Buy Now
|
Compare Parts:
126968-HMC857LC5
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |