-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M4161
|
Newark | Bnc Female Jack To Double Banana Plug Adapter, Stackable, 500 Vrms, Inter Series Connector A:Bnc Coaxial, Convert From Positions:1Positions, Convert From Gender:Jack, Inter Series Connector B:Banana X 2, Convert To Gender:Plug Rohs Compliant: Yes |Pomona 1269 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.9900 | Buy Now |
DISTI #
501-1032-ND
|
DigiKey | ADAPT BNC JACK TO DUAL BAN PLUG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2068 In Stock |
|
$11.8876 / $12.0900 | Buy Now |
DISTI #
565-1269
|
Mouser Electronics | RF Adapters - Between Series ADAPTER,BNC FEMALE TO DOUBLE BAN PLUG RoHS: Compliant | 876 |
|
$11.8900 | Buy Now |
DISTI #
70197213
|
RS | Adapter Banana, BNC Female, Beryllium Copper, Nickel Plated, PTFE Black | Pomona Electronics 1269 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 128 |
|
$11.9100 / $14.2700 | Buy Now |
|
Bisco Industries | 14 |
|
Buy Now | ||
DISTI #
POM1269
|
Heilind Electronics | BNC (F) DBL BANANA PLUG | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC-Banana Plug F-M 1/2 POS ST RoHS: Compliant |
69 In Stock |
|
$11.8900 / $13.9900 | Buy Now |
DISTI #
52638143
|
Verical | Conn BNC-Banana Plug F/M/M 1/2 POS ST Min Qty: 4 Package Multiple: 1 Date Code: 1922 | Americas - 58 |
|
$14.9066 / $17.2503 | Buy Now |
DISTI #
71316332
|
Verical | Conn BNC-Banana Plug F/M/M 1/2 POS ST Min Qty: 4 Package Multiple: 1 | Americas - 14 |
|
$20.1604 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$9.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1269
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1269
Pomona Electronics
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Adapter Style | BANANA-BNC | |
Body/Shell Style | PLUG-JACK | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NI | |
Contact Material | BRASS | |
Contact Style | COAX | |
Insulator Color | BLACK | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 50 °C |