Part Details for 1267910000 by Weidmüller Interface GmbH & Co. KG
Overview of 1267910000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1267910000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2468
|
Newark | Ppv 4 Bl 35X15 Dgr |Weidmuller 1267910000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9800 / $16.6000 | Buy Now |
DISTI #
1267910000-ND
|
DigiKey | TERM BLK DISTRIB 16POS 9.2MM BLU Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
26 In Stock |
|
$8.3423 / $12.1500 | Buy Now |
DISTI #
1267910000
|
Avnet Americas | Potential Distribution Terminal Block 1.5mm? 4 Level 16 Connections Blue DIN Rail Mount - Bulk (Alt: 1267910000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1267910000
|
Mouser Electronics | Pluggable Terminal Blocks PPV 4 BL 35X15 DGR | 0 |
|
$8.4100 / $12.1500 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 16 POS T DIN Rail 17.5A RoHS: Compliant |
10 In Stock |
|
$8.9700 / $11.6000 | Buy Now |
DISTI #
69185004
|
Verical | Conn Terminal Block 16 POS T DIN Rail 17.5A Min Qty: 10 Package Multiple: 10 Date Code: 2326 | Americas - 10 |
|
$12.1420 / $13.7150 | Buy Now |
|
Master Electronics | Conn Terminal Block 16 POS T DIN Rail 17.5A RoHS: Compliant |
10 In Stock |
|
$8.9700 / $11.6000 | Buy Now |