Part Details for 1266A 0101000 by Belden Inc
Results Overview of 1266A 0101000 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1266A 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F1851
|
Newark | Shielded Cable Multipair, 1Pair, 22Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:1 Pai... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$526.0100 / $566.7200 | Buy Now |
DISTI #
BEL1247-1000-ND
|
DigiKey | CABLE 2COND 22AWG BLACK SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool |
2000 In Stock |
|
$0.3914 / $0.4843 | Buy Now |
DISTI #
BEL1247-100-ND
|
DigiKey | CABLE 2COND 22AWG BLK SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$44.8066 / $94.7800 | Buy Now |
DISTI #
BEL1247-500-ND
|
DigiKey | CABLE 2COND 22AWG BLK SHLD 500' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.9328 / $290.5700 | Buy Now |
DISTI #
566-1266A-1000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 1PR SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 9 |
|
$377.2200 / $407.5200 | Buy Now |
DISTI #
71811663
|
RS | Audio Cable, 22Awg/2c, TC, CM, O/A Foil Shield, PVC, Black | Belden 1266A 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$425.8200 | RFQ |
Part Details for 1266A 0101000
1266A 0101000 CAD Models
1266A 0101000 Part Data Attributes
|
1266A 0101000
Belden Inc
Buy Now
|
Compare Parts:
1266A 0101000
Belden Inc
Select a part to compare: |
Samacsys Manufacturer | Belden Wire & Cable |