There are no models available for this part yet.
Overview of 12666A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12666A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-12666A
|
Mouser Electronics | Conduit Fittings & Accessories STRAIGHT PLUG - NON THRD:PVC BLACK RoHS: Compliant | 0 |
|
$0.0840 / $0.2500 | Order Now | |
DISTI #
72768566
|
RS | Parallel Protection Plug, Black PVC, 0.236 | Essentra Components 12666A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0970 / $0.1260 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0862 | Buy Now | ||
Onlinecomponents.com | Parallel Protection Plug - Black - 6 mm (0.236 in) - Fitting Height 10.5 mm (0.413 in) RoHS: Compliant | 0 |
|
$0.0822 / $0.1269 | Buy Now |