Part Details for 1266673001 by TE Connectivity
Overview of 1266673001 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1266673001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M8314
|
Newark | 99M0111-18-0 |Raychem Te Connectivity 1266673001 Min Qty: 6562 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7170 | Buy Now |
DISTI #
1266673001
|
Avnet Americas | Single Conductor Cable 18AWG Tin Plated Copper Black 600V - Cable Rools/Shrink Tubing (Alt: 1266673001) RoHS: Compliant Min Qty: 6562 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$0.6452 / $0.7067 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6562 Package Multiple: 1 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.6570 | Buy Now |
DISTI #
RYC99M0111-18-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M0111-18-0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC99M0111-18-0.M
|
Heilind Electronics | 1266673001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 99M0111-18-0 RoHS: Compliant |
298 Partner Stock |
|
$0.7260 / $1.2300 | Buy Now |
DISTI #
RYC99M0111-18-0.M
|
Interstate Connecting Components | 1266673001 | 0 |
|
Buy Now | |
DISTI #
RYC99M0111-18-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M0111-18-0 | 0 |
|
Buy Now | |
DISTI #
000000000003786076
|
Sager | Hook-up Wire 99M0111-18-0 Min Qty: 1 | 0 |
|
$0.7169 / $0.8962 | Buy Now |
DISTI #
1266673001
|
Avnet Abacus | (Alt: 1266673001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1266673001
1266673001 CAD Models
1266673001 Part Data Attributes
|
1266673001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1266673001
TE Connectivity
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 99M | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.65 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |