Part Details for 126600 by Wakefield-Vette
Overview of 126600 by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106126-6005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6HP+20S+STB, Right Angle, Receptacle. | |
10106126-6007002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 3HP 28S 3HP | |
10106126-6007A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 3HP 28S 3HP |
Price & Stock for 126600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-126600-ND
|
DigiKey | FLATTENED, COPPER HEATPIPE, SINT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$12.2108 / $14.6500 | Buy Now |
DISTI #
567-126600
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Flattened, Sintered, Copper, Water, 6x12.28x300mm RoHS: Compliant | 0 |
|
$11.4700 / $11.6200 | Order Now |
DISTI #
74653312
|
RS | FLATTENED, COPPER HEATPIPE, SINTERED, WATER,6mmX 12.28mmX300mm | Wakefield 126600 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$9.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0600 / $16.1200 | Buy Now |
DISTI #
126600
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
$15.6700 | Buy Now |
DISTI #
000000000006428608
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Flattened, Sintered, Copper, Water, 6x12.28x300mm Min Qty: 100 | 0 |
|
$10.8900 / $11.5100 | Buy Now |