Part Details for 12650A by Essentra Components
Overview of 12650A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12650A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-12650A-ND
|
DigiKey | METRIC THREADED CAP:LDPE RED,M14 Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1995 | Buy Now |
DISTI #
144-12650A
|
Mouser Electronics | Conduit Fittings & Accessories METRIC THREADED CAP:LDPE RED RoHS: Compliant | 0 |
|
$0.1850 / $0.1990 | Order Now |
DISTI #
72768561
|
RS | Metric Threaded Protection Cap, Compatible Thread Sizes M14, Red LDPE | Essentra Components 12650A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1776 | Buy Now |
|
Onlinecomponents.com | Metric Threaded Protection Cap Compatible Thread Sizes M14 Threaded Height 9 mm (0.354 in) Overall Diameter 17.8 mm (0.701 in) RoHS: Compliant | 0 |
|
$0.1826 / $0.2662 | Buy Now |