Part Details for 12650 by Desco Industries Inc
Overview of 12650 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K1235
|
Newark | Foam, Statfree, High Density 1 X 24 X 36 |Desco 12650 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.0200 | Buy Now |
DISTI #
12650-ND
|
DigiKey | FOAM HIGH DENSITY 1" 24X36 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
26 In Stock |
|
$103.6800 | Buy Now |
DISTI #
809-12650
|
Mouser Electronics | Anti-Static Control Products FOAM, STATFREE, HIGH DENSITY 1'' x 24'' x 36'' | 0 |
|
$104.9700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$108.5600 / $146.0100 | Buy Now | |
DISTI #
10050499
|
Techni-Tool, Inc. | Desco 12650 Conductive Foam, Statfree, Antistatic, High Density, Lead-Free, 1in x 24in x 36in | 0 |
|
$103.6800 | Buy Now |
DISTI #
10050499
|
TestEquity LLC | Desco 12650 Conductive Foam, Statfree, Antistatic, High Density, Lead-Free, 1in x 24in x 36in | 0 |
|
$103.6800 | Buy Now |