Part Details for 12650-W by Leviton Manufacturing Co
Overview of 12650-W by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12650-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72044039
|
RS | Duplex Receptacle, 15A, 125V, 5-15R, 2P, 3W, Straight Blade, White, Side Wired | Leviton 12650-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$8.7500 / $10.9300 | Buy Now |
|
Onlinecomponents.com | 15 Amp, 125 Volt, NEMA 5-15R, 2P, 3W, CO/ALR Duplex Receptacle, Straight Blade, Residential Grade, Grounding, Side Wired, Steel Strap, - White | 0 |
|
$4.6700 / $7.0900 | Buy Now |