Part Details for 12637.4 by CONTA-CLIP Inc
Overview of 12637.4 by CONTA-CLIP Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10126372-102LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplace Connectors, 5 Row, Signal Receptacle Right Angle, Special load, Pin in Paste | |
10126372-202LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplace Connectors, 5 Row, Signal Receptacle Right Angle, Special load, Pin in Paste | |
SiT3809AI-D2-33EE-111.263740 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for 12637.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-12637.4-ND
|
DigiKey | PCB TERMINAL Min Qty: 50 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$6.9778 | Buy Now |
DISTI #
12637.4
|
Relay Specialties | PCB terminalScrew connection17 Poles, 85.6 mm, Dark grey Min Qty: 1 | 0 |
|
RFQ |