Part Details for 126195-2 by TE Connectivity
Overview of 126195-2 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 126195-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9304
|
Newark | Extraction, Removal & Insertion Tools Extract Tip |Amp Te Connectivity 126195-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$11.6200 / $13.0700 | Buy Now |
DISTI #
33C3230
|
Newark | Tip Tool, extraction |Amp Te Connectivity 126195-2 Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 / $7.6000 | Buy Now |
DISTI #
A34453-ND
|
DigiKey | EXTRACTION TIP REPLACE 91067-1 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
136 In Stock |
|
$5.2220 / $5.9300 | Buy Now |
DISTI #
126195-2
|
Avnet Americas | Tip Tool Nickel Finish - Bulk (Alt: 126195-2) RoHS: Compliant Min Qty: 375 Package Multiple: 125 Lead time: 4 Weeks, 1 Days Container: Bulk | 754 Factory Stock |
|
$5.9000 / $7.1000 | Buy Now |
DISTI #
571-126195-2
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACT TIP RoHS: Compliant | 168 |
|
$6.0000 / $7.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 125 Container: Bag | 0Bag |
|
$6.1000 | Buy Now |
DISTI #
AMP126195-2
|
Heilind Electronics | TIP TOOL,EXTRACTION | Americas - 0 in Stock |
|
$7.3529 / $7.4627 | Buy Now |
|
Onlinecomponents.com | Tip Tool Nickel Finish RoHS: Compliant |
230 Partner Stock 754 Factory Stock |
|
$5.8400 / $7.2100 | Buy Now |
|
Quest Components | 1 |
|
$6.6400 / $7.9680 | Buy Now | |
DISTI #
126195-2
|
TTI | Extraction, Removal & Insertion Tools EXTRACT TIP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$6.3700 / $7.4700 | Buy Now |
Part Details for 126195-2
126195-2 CAD Models
126195-2 Part Data Attributes:
|
126195-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
126195-2
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY |