There are no models available for this part yet.
Overview of 12610050 by American Electrical Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 12610050 by American Electrical Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
288-1081-ND
|
DigiKey | CONN FERRULE DIN 20AWG Min Qty: 1 Lead time: 8 Weeks Container: Bag |
138453 In Stock |
|
$0.0270 / $0.1000 | Buy Now | |
DISTI #
70037479
|
RS | Crimp Terminal Non-Insulated Wire Ferrule 20 AWG 6 mm 1 mm Dia. | American Electrical Inc. 12610050 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$20.7300 / $25.9100 | RFQ | |
Onlinecomponents.com | Ferrule, Non-ins, Crimp - 20-24 AWG/0.50mm2 - ID: 1mm L: 6mm - 1000/Pkg RoHS: Compliant |
15 In Stock |
|
$20.6400 / $28.9700 | Buy Now | ||
DISTI #
80939655
|
Verical | Ferrule Terminal 20-24AWG Copper/Plastic 6mm Tin Min Qty: 2 Package Multiple: 1 Date Code: 2024 | Americas - 14 |
|
$28.6260 / $37.6610 | Buy Now | |
Master Electronics | Ferrule, Non-ins, Crimp - 20-24 AWG/0.50mm2 - ID: 1mm L: 6mm - 1000/Pkg RoHS: Compliant |
15 In Stock |
|
$20.6400 / $28.9700 | Buy Now |
CAD Models for 12610050 by American Electrical Inc
Part Data Attributes for 12610050 by American Electrical Inc
12610050
American Electrical Inc
|
|
---|---|
Samacsys Manufacturer
|
American Electrical Inc.
|
Want to compare parts?
-
12610050American Electrical IncVS
-