-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gas Discharge Tube Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1260-3SMG-230 by Bourns Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/12601-01XE | Texas Instruments | Enhanced Product Synchronous Buck Controller 16-HTSSOP -55 to 125 | |
TPS61260DRVR | Texas Instruments | Tiny Low Input Voltage Boost Converter with Adjustable Output Voltage 6-WSON -40 to 85 | |
V62/12606-01XE | Texas Instruments | Enhanced Product Dual High-Speed Differential Line Driver 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4308106
|
Farnell | SURGE PROTECTOR, 100KA, 275VAC RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 3 |
|
$384.4865 | Buy Now |
DISTI #
118-1260-3SMG-230-ND
|
DigiKey | SPD 275VAC MCOV 1 POLE Min Qty: 1 Lead time: 14 Weeks Container: Box |
10 In Stock |
|
$280.8683 / $408.1700 | Buy Now |
DISTI #
1260-3SMG-230
|
Avnet Americas | AC HYBRID SPD, 100kA, 3W MG,275VAC - Boxed Product (Development Kits) (Alt: 1260-3SMG-230) Min Qty: 48 Package Multiple: 24 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$265.4750 / $293.9495 | Buy Now |
DISTI #
652-1260-3SMG-230
|
Mouser Electronics | Industrial Surge Protectors AC HYBRID SPD, 100kA, 3W MG,275VAC RoHS: Compliant | 9 |
|
$280.2900 / $386.5300 | Buy Now |
DISTI #
75053448
|
RS | AC HYBRID SPD, 100kA, 3W MG,275VAC | Bourns 1260-3SMG-230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5 |
|
$371.0300 / $412.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$262.5100 / $738.0000 | Buy Now |
DISTI #
1260-3SMG-230
|
TTI | Industrial Surge Protectors AC HYBRID SPD, 100kA, 3W MG,275VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 1 Container: Box | Americas - 0 |
|
$250.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$262.5100 / $738.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1260-3SMG-230
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
1260-3SMG-230
Bourns Inc
Gas Discharge Tube Suppressor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR |