Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
MLC1260-122MXC |
Coilcraft Inc |
General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
|
MSD1260-105KLD |
Coilcraft Inc |
General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
|
MSD1260-184KLD |
Coilcraft Inc |
General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Ac Hybrid Spd,100Ka,3W,750Vac |Bourns 1260-3S-690
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$367.7600
|
Buy Now
|
|
DISTI #
118-1260-3S-690-ND
|
DigiKey
|
SPD 750VAC MCOV 3 POLE
Min Qty:
48
Lead time:
14 Weeks
Container:
Box
|
Temporarily Out of Stock
|
|
$229.7750
|
Buy Now
|
|
|
Avnet Americas
|
AC HYBRID SPD, 100kA, 3W,750VAC - Boxed Product (Development Kits) (Alt: 1260-3S-690)
Min Qty:
48
Package Multiple:
24
Lead time:
15 Weeks, 0 Days
Container:
Box
|
0
|
-
48
$248.5000
-
96
$243.2500
-
144
$238.0000
-
240
$232.7500
-
480
$227.5000
-
2,400
$222.2500
-
4,800
$218.7500
|
$218.7500 / $248.5000
|
Buy Now
|
|
|
Mouser Electronics
|
Industrial Surge Protectors AC HYBRID SPD, 100kA, 3W,750VAC
RoHS:
Compliant
|
0
|
|
$288.3500
|
Order Now
|
|
|
RS
|
AC HYBRID SPD, 100kA, 3W,750VAC | Bourns 1260-3S-690
RoHS:
Compliant
Min Qty:
48
Package Multiple:
1
Lead time:
14 Weeks, 0 Days
Container:
Bulk
|
0
|
-
48
$282.2600
-
144
$269.2300
|
$269.2300 / $282.2600
|
RFQ
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
12
$630.0000
-
24
$332.5000
-
36
$228.6700
-
48
$224.0900
|
$224.0900 / $630.0000
|
Buy Now
|
|
|
TTI
|
Industrial Surge Protectors AC HYBRID SPD, 100kA, 3W,750VAC
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
48
Package Multiple:
1
Container:
Box
|
Americas - 0
|
|
$256.0600
|
Buy Now
|
|
|
Master Electronics
|
RoHS:
Compliant
|
0
|
-
12
$630.0000
-
24
$332.5000
-
36
$228.6700
-
48
$224.0900
|
$224.0900 / $630.0000
|
Buy Now
|
Want to compare parts?
-
Bourns Inc
VS
-