Part Details for 126-93-952-41-002000 by Mill-Max Mfg Corp
Overview of 126-93-952-41-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20S Right Angle Receptacle, Solder To Board | |
51762-11002000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 20S Right Angle Receptacle, Solder To Board | |
51742-12002000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P 20S PF Vertical Receptacle. |
Price & Stock for 126-93-952-41-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C3271
|
Newark | Standard Wire Wrap Dip Socket/Tube |Mill-Max 126-93-952-41-002000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2500 / $40.3800 | Buy Now |
DISTI #
12693-95241002000-ND
|
DigiKey | CONN IC DIP SOCKET 52POS GOLD Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.5673 | Buy Now |
DISTI #
575-12693952410020
|
Mouser Electronics | IC & Component Sockets 52P PLUGABLE WRAPOST TAIL SKT .543L RoHS: Not Compliant | 0 |
|
$16.9500 / $17.9400 | Order Now |
DISTI #
000000000000400623
|
Sager | IC & Component Sockets 52P PLUGABLE WRAPOST TAIL SKT .543L Min Qty: 50 | 0 |
|
$10.1400 / $29.5600 | Buy Now |
Part Details for 126-93-952-41-002000
126-93-952-41-002000 CAD Models
126-93-952-41-002000 Part Data Attributes
|
126-93-952-41-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
126-93-952-41-002000
Mill-Max Mfg Corp
IC Socket, DIP52, 52 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP52 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 52 |
Alternate Parts for 126-93-952-41-002000
This table gives cross-reference parts and alternative options found for 126-93-952-41-002000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 126-93-952-41-002000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
126-93-952-41-002 | IC Socket, DIP52, 52 Contact(s), 2.54mm Term Pitch, 0.9inch Row Spacing, Solder, | Mill-Max Mfg Corp | 126-93-952-41-002000 vs 126-93-952-41-002 |
126-43-952-41-002000 | IC Socket, DIP52, 52 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 126-93-952-41-002000 vs 126-43-952-41-002000 |