Part Details for 126-41-432-41-003000 by Mill-Max Mfg Corp
Results Overview of 126-41-432-41-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
126-41-432-41-003000 Information
126-41-432-41-003000 by Mill-Max Mfg Corp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 126-41-432-41-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T3777
|
Newark | Standard Wire Wrap Dip Socket/Tube |Mill-Max 126-41-432-41-003000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7100 / $31.7000 | Buy Now |
DISTI #
126-41-432-41-003000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.3195 | Buy Now |
DISTI #
575-1264143241003000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Not Compliant | 0 |
|
$17.0900 / $17.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 12 Lead time: 2 Weeks Container: Tube |
0 Tube |
|
$15.3400 / $15.5000 | Buy Now |
DISTI #
000000000003627272
|
Sager | IC & Component Sockets DIP Dual In Line Socket Min Qty: 50 | 0 |
|
$6.8900 / $24.6900 | Buy Now |