Part Details for 126-060 by Bivar Inc
Overview of 126-060 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 126-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
126-060-ND
|
DigiKey | MOUNT SQUARE TO5/TO18 0.060" Min Qty: 500 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1519 | Buy Now |
DISTI #
749-126-060
|
Mouser Electronics | LED Mounting Hardware Perm-O-Pad Square TO-5 to 18 White RoHS: Compliant | 811 |
|
$0.0920 / $0.4200 | Buy Now |
DISTI #
70528993
|
RS | PERM-O-PADS, Square, TO-5 to TO-18, T-1 3/4 LED, 4 Lead, Nylon, White | Bivar Inc. 126-060 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2190 / $0.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1254 | Buy Now |
|
Bisco Industries | 1646 |
|
Buy Now | ||
DISTI #
126-060
|
TME | Insulating distance, polyamide 66, 1.5mm, natural, UL94V-2 Min Qty: 500 | 0 |
|
$0.1470 / $0.2100 | RFQ |
Part Details for 126-060
126-060 CAD Models
126-060 Part Data Attributes:
|
126-060
Bivar Inc
Buy Now
|
Compare Parts:
126-060
Bivar Inc
|
Samacsys Manufacturer | Bivar |