Part Details for 126-00116 by HellermannTyton
Overview of 126-00116 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-116HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
95000-116 | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Hole - Single row - 16 Positions - 2mm (0.079inch) - Right Angle - Surface Mount | |
95000-116LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 16 Positions - 2mm (0.079in) - Right Angle . |
Price & Stock for 126-00116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2418-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 8.07" Min Qty: 500 Lead time: 6 Weeks Container: Bulk |
500 In Stock |
|
$0.1604 / $0.2462 | Buy Now |
DISTI #
329-12600116
|
Mouser Electronics | Cable Tie Mounts T50RSFM BLK HS WING PSHMNT TIE RoHS: Compliant | 0 |
|
$0.1930 / $0.2470 | Order Now |
DISTI #
71380096
|
RS | Wing Push-Mount Cable Tie, 8" Long, 50lb, PA66HS, Black | HellermannTyton 126-00116 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2500 / $0.2800 | RFQ |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | 1-Pc Cable Tie/Arrowhead Mount w/Wings - 8"L - 50lb - 0.24 - 0.26" Hole Dia - PA66HS - Black - 500/bg RoHS: Compliant | 0 |
|
$0.2079 / $0.2587 | Buy Now |
DISTI #
126-00116
|
TTI | Cable Tie Mounts T50RSFM BLK HS WING PSHMNT TIE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 3500 In Stock |
|
$0.2030 / $0.2460 | Buy Now |
DISTI #
000000000005775347
|
Sager | Cable Tie Mounts T50RSFM BLK HS WING PSHMNT TIE Min Qty: 500 | 0 |
|
$0.2241 / $0.2941 | Buy Now |