Part Details for 126-00081 by HellermannTyton
Overview of 126-00081 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121510-000812ALF | Amphenol Communications Solutions | HPCE R/A Receptacle 8P12S | |
10156000-081210LF | Amphenol Communications Solutions | BergStak 0.50mm Self-Alignment Board-to-Board Connector, Vertical Receptacle, 80 Positions, Dual Row | |
51741-10000810AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8S 10P Vertical Receptacle. |
Price & Stock for 126-00081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-2261-ND
|
DigiKey | CBL TIE LOCKING BLACK 40LB 6.16" Min Qty: 500 Lead time: 22 Weeks Container: Bulk |
2000 In Stock |
|
$0.1219 / $0.1923 | Buy Now |
DISTI #
329-12600081
|
Mouser Electronics | Cable Tie Mounts T50SOSKSFT65E BLK ARWHD TIE RoHS: Compliant | 0 |
|
$0.1500 / $0.1880 | Order Now |
DISTI #
71380094
|
RS | Arrowhead Cable Tie, 60 Long, 50lb, 6.5mm Round Hole, PA66HS Black | HellermannTyton 126-00081 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1560 / $0.1710 | RFQ |
|
Onlinecomponents.com | 1-Piece Cable Tie/Arrowhead Mount - 6"L - 50lb Tensile Strength - 6.5mm Round Hole - PA66HS Black - 500/pkg RoHS: Compliant | 0 |
|
$0.1556 / $0.1966 | Buy Now |
DISTI #
126-00081
|
TTI | Cable Tie Mounts T50SOSKSFT65E BLK ARWHD TIE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.1430 / $0.1710 | Buy Now |
DISTI #
000000000005775345
|
Sager | Cable Tie Mounts T50SOSKSFT65E BLK ARWHD TIE Min Qty: 500 | 0 |
|
$0.1703 / $0.2235 | Buy Now |