Part Details for 125W-04SS12-MXR by Taitek Components Co Ltd
Results Overview of 125W-04SS12-MXR by Taitek Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
125W-04SS12-MXR Information
125W-04SS12-MXR by Taitek Components Co Ltd is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 125W-04SS12-MXR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
125W-04SS12-MXR
|
Avnet Abacus | 125mm Pitch PicoBlade PCB Header Single Row Vertical Surface Mount Tin Sn Plating TR ROHS (Alt: 125W... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |