Part Details for 125SH-G-07-TR-SMT-T/R by Adam Technologies Inc
Overview of 125SH-G-07-TR-SMT-T/R by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 125SH-G-07-TR-SMT-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125SH-G-07-TR-SMT-T/RCT-ND
|
DigiKey | CONN HDR SMD R/A 7POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1940 In Stock |
|
$0.3450 / $1.0100 | Buy Now |
DISTI #
737-125SHG07TRSMTT/R
|
Mouser Electronics | Headers & Wire Housings CONN HDR SMD R/A 7POS 1.25MM RoHS: Compliant | 0 |
|
$0.3820 / $0.3900 | Order Now |
DISTI #
74894956
|
RS | Connector, header, SMD right angle, 7 position, 1.25 mm pitch | Adam Tech 125SH-G-07-TR-SMT-T/R RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 | RFQ |
|
Onlinecomponents.com | Connector Header SMD Right Angle 7Pos 1.25mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3976 / $0.4471 | Buy Now |
Part Details for 125SH-G-07-TR-SMT-T/R
125SH-G-07-TR-SMT-T/R CAD Models
125SH-G-07-TR-SMT-T/R Part Data Attributes
|
125SH-G-07-TR-SMT-T/R
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
125SH-G-07-TR-SMT-T/R
Adam Technologies Inc
Board Connector, 7 Contact(s), 1 Row(s), Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.075 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.595 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 |