-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125SH-D-03-TR-SMT-T/RCT-ND
|
DigiKey | CONN HDR SMD R/A 3POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20910 In Stock |
|
$0.5085 / $1.4300 | Buy Now |
DISTI #
737-125SHD03TRSMTT/R
|
Mouser Electronics | Headers & Wire Housings CONN HDR SMD R/A 3POS 1.25MM RoHS: Compliant | 0 |
|
$0.5080 | Order Now |
DISTI #
74894939
|
RS | Connector, header, SMD right angle, 3 position, 1.25 mm pitch | Adam Tech 125SH-D-03-TR-SMT-T/R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5820 | Buy Now |
|
Onlinecomponents.com | Connector Header SMD Right Angle 3Pos 1.25mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.5050 / $1.0580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy