Part Details for 125SH-D-02-TR-SMT-T/R by Adam Technologies Inc
Overview of 125SH-D-02-TR-SMT-T/R by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 125SH-D-02-TR-SMT-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125SH-D-02-TR-SMT-T/RCT-ND
|
DigiKey | CONN HDR SMD R/A 2POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7829 In Stock |
|
$0.1950 / $0.8200 | Buy Now |
DISTI #
737-125SHD02TRSMTT/R
|
Mouser Electronics | Headers & Wire Housings CONN HDR SMD R/A 2POS 1.25MM RoHS: Compliant | 1500 |
|
$0.2610 / $0.7600 | Buy Now |
DISTI #
74894934
|
RS | Connector, header, SMD right angle, 2 position, 1.25 mm pitch | Adam Tech 125SH-D-02-TR-SMT-T/R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3100 | Buy Now |
|
Onlinecomponents.com | Connector Header SMD Right Angle 2Pos 1.25mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2400 / $0.3304 | Buy Now |
|
Powell Electronics | CONN HDR SMD R/A 2POS 1.25MM Min Qty: 3000 | 990 |
|
$0.2554 / $0.3617 | Buy Now |
Part Details for 125SH-D-02-TR-SMT-T/R
125SH-D-02-TR-SMT-T/R CAD Models
125SH-D-02-TR-SMT-T/R Part Data Attributes
|
125SH-D-02-TR-SMT-T/R
Adam Technologies Inc
Buy Now
|
Compare Parts:
125SH-D-02-TR-SMT-T/R
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |