There are no models available for this part yet.
Overview of 125SH-D-02-TR-SMT-KT-T/R by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 125SH-D-02-TR-SMT-KT-T/R by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-125SHD02TRSMTKTT
|
Mouser Electronics | Headers & Wire Housings SH 1.25MM 2P TIN RA SMT NAT MYLAR TR RoHS RoHS: Compliant | 0 |
|
$0.4390 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5150 | Buy Now | ||
Onlinecomponents.com | Sh 1.25mm 2P Tin Ra SMT Nat Mylar Tr RoHS RoHS: Compliant | 0 |
|
$0.4473 / $0.9368 | Buy Now |