Part Details for 125SH-B-15-TR-SMT by Adam Technologies Inc
Overview of 125SH-B-15-TR-SMT by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125SH-B-15-TR-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-125SH-B-15TRSMT
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, BOARD HEADER, 1.25MM RoHS: Compliant | 0 |
|
$0.4960 | Order Now |
DISTI #
V99:2348_17619868
|
Arrow Electronics | Conn Shrouded Header (4 Sides) M 15 POS 1.25mm Solder RA Side Entry SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1818 | Americas - 501 |
|
$0.1150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.5820 | Buy Now |
|
Onlinecomponents.com | Connector - Board Header - 1.25mm RoHS: Compliant | 0 |
|
$0.5050 / $1.0580 | Buy Now |
DISTI #
27578187
|
Verical | Conn Shrouded Header (4 Sides) M 15 POS 1.25mm Solder RA Side Entry SMD RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1818 | Americas - 501 |
|
$0.1150 | Buy Now |
Part Details for 125SH-B-15-TR-SMT
125SH-B-15-TR-SMT CAD Models
125SH-B-15-TR-SMT Part Data Attributes
|
125SH-B-15-TR-SMT
Adam Technologies Inc
Buy Now
|
Compare Parts:
125SH-B-15-TR-SMT
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |