Part Details for 125SH-B-10-TS by Adam Technologies Inc
Overview of 125SH-B-10-TS by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125SH-B-10-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125SH-B-10-TS-ND
|
DigiKey | CONN HEADER VERT 10POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
970 In Stock |
|
$0.1981 / $0.3200 | Buy Now |
DISTI #
737-125SH-B-10-TS
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 10POS 1.25MM RoHS: Compliant | 0 |
|
$0.1790 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1993 | Buy Now |
|
Onlinecomponents.com | Connector Header Vertical 10Pos 1.25mm - Bag RoHS: Compliant | 0 |
|
$0.1549 / $0.2219 | Buy Now |
DISTI #
125SHB10TS
|
TME | Socket, wire-board, male, 1.25mm, PIN: 10, THT, 125V, 1A, tinned Min Qty: 3 | 2831 |
|
$0.1850 / $0.3590 | Buy Now |
Part Details for 125SH-B-10-TS
125SH-B-10-TS CAD Models
125SH-B-10-TS Part Data Attributes
|
125SH-B-10-TS
Adam Technologies Inc
Buy Now
|
Compare Parts:
125SH-B-10-TS
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |