Part Details for 125SH-B-08-TR-SMT by Adam Technologies Inc
Overview of 125SH-B-08-TR-SMT by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125SH-B-08-TR-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-125SH-B-08TRSMT
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, BOARD HEADER, 1.25MM RoHS: Compliant | 0 |
|
$0.3800 | Order Now |
DISTI #
V99:2348_17615625
|
Arrow Electronics | Conn Shrouded Header (4 Sides) M 8 POS 1.25mm Solder RA Side Entry SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1818 | Americas - 430 |
|
$0.2031 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.4460 | Buy Now |
|
Onlinecomponents.com | Connector - Board Header - 1.25mm RoHS: Compliant | 0 |
|
$0.4279 / $0.6238 | Buy Now |
DISTI #
27582145
|
Verical | Conn Shrouded Header (4 Sides) M 8 POS 1.25mm Solder RA Side Entry SMD RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1818 | Americas - 430 |
|
$0.2031 | Buy Now |