Part Details for 125SH-B-08-TR-SMT-T/R by Adam Technologies Inc
Results Overview of 125SH-B-08-TR-SMT-T/R by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
125SH-B-08-TR-SMT-T/R Information
125SH-B-08-TR-SMT-T/R by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 125SH-B-08-TR-SMT-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125SH-B-08-TR-SMT-T/RCT-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 1.25MM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1475 In Stock |
|
$0.3722 / $0.7600 | Buy Now |
DISTI #
737-125SHB08TRSMTT/R
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD R/A 8POS 1.25MM RoHS: Compliant | 0 |
|
$0.3610 / $0.3720 | Order Now |
|
Future Electronics | Connector Header Surface Mount, Right Angle 8 position 0.049 (1.25mm) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 18 Weeks | 0 |
|
$0.3990 | Buy Now |
|
Onlinecomponents.com | Connector Header SMD Right Angle 8Pos 1.25mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.3005 / $0.4164 | Buy Now |
DISTI #
125SHB08TRSMTT/R
|
TME | Connector: wire-board, socket, male, 1.25mm, PIN: 8, SMT, 125V, 1A Min Qty: 3 | 1417 |
|
$0.2480 / $0.4810 | Buy Now |
Part Details for 125SH-B-08-TR-SMT-T/R
125SH-B-08-TR-SMT-T/R CAD Models
125SH-B-08-TR-SMT-T/R Part Data Attributes
|
125SH-B-08-TR-SMT-T/R
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
125SH-B-08-TR-SMT-T/R
Adam Technologies Inc
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.134 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.573 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |