Part Details for 125SH-A-05-TS-SMT by Adam Technologies Inc
Results Overview of 125SH-A-05-TS-SMT by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
125SH-A-05-TS-SMT Information
125SH-A-05-TS-SMT by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 125SH-A-05-TS-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125SH-A-05-TS-SMT-ND
|
DigiKey | CONN HEADER SMD 5POS 1.25MM Min Qty: 1 Lead time: 18 Weeks Container: Tube |
454 In Stock |
|
$0.2270 / $0.3500 | Buy Now |
DISTI #
737-125SHA05TSSMT
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD 5POS 1.25MM RoHS: Compliant | 0 |
|
$0.3330 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2016 Package Multiple: 48 Lead time: 18 Weeks | 0 |
|
$0.4070 | Buy Now |
|
Onlinecomponents.com | Connector Header SMD 5Pos 1.25mm - Tube RoHS: Compliant | 0 |
|
$0.3907 / $0.5700 | Buy Now |
DISTI #
125SHA05TSSMT
|
TME | Connector: wire-board, socket, male, 1.25mm, PIN: 5, SMT, 125V, 1A Min Qty: 3 | 866 |
|
$0.2300 / $0.4460 | Buy Now |