Part Details for 125SH-A-05-TR-SMT by Adam Technologies Inc
Overview of 125SH-A-05-TR-SMT by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125SH-A-05-TR-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125SH-A-05-TR-SMT-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
22 In Stock |
|
$0.3826 / $0.8300 | Buy Now |
DISTI #
737-125SHA05TRSMT
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD R/A 5POS 1.25MM RoHS: Compliant | 0 |
|
$0.4490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2016 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.4070 | Buy Now |
|
Onlinecomponents.com | Connector Header SMD Right Angle 5Pos 1.25mm - Tube RoHS: Compliant | 0 |
|
$0.3907 / $0.5696 | Buy Now |
DISTI #
125SHA05TRSMT
|
TME | Socket, wire-board, male, 1.25mm, PIN: 5, SMT, 250V, 1A, tinned Min Qty: 3 | 936 |
|
$0.2300 / $0.4460 | Buy Now |