-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125SH-A-04-TS-ND
|
DigiKey | CONN HEADER VERT 4POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
338 In Stock |
|
$0.3000 / $0.7100 | Buy Now |
DISTI #
737-125SH-A-04-TS
|
Mouser Electronics | Headers & Wire Housings 4P STRAIGHT PCB 1.25MM RoHS: Compliant | 0 |
|
$0.3300 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3150 | Buy Now |
|
Onlinecomponents.com | Connector Header Vertical 4Pos 1.25mm - Bag RoHS: Compliant | 0 |
|
$0.2834 / $0.4332 | Buy Now |
DISTI #
125SHA04TS
|
TME | Socket, wire-board, male, 1.25mm, PIN: 4, THT, 125V, 1A, tinned Min Qty: 5 | 1635 |
|
$0.1130 / $0.2190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
125SH-A-04-TS
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
125SH-A-04-TS
Adam Technologies Inc
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.126 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.268 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 125SH-A-04-TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 125SH-A-04-TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-D-1X04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Morethanall Co Ltd | 125SH-A-04-TS vs DF13-D-1X04 |
W125-0410-310-Z | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle | SMP Technology Inc | 125SH-A-04-TS vs W125-0410-310-Z |
A1252WV-4P | Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Header,Vertical,With Friction Lock,4 Positions,Natural,Tin; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | 125SH-A-04-TS vs A1252WV-4P |
JS-9847-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Receptacle | Central Components Manufacturing | 125SH-A-04-TS vs JS-9847-04 |
STL125-0420CSGTT-04L | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 125SH-A-04-TS vs STL125-0420CSGTT-04L |
WTB-P125-04P | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle | SunLight | 125SH-A-04-TS vs WTB-P125-04P |
W125-0410-300-Z | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle | SMP Technology Inc | 125SH-A-04-TS vs W125-0410-300-Z |
JS-W-1255-04-ST-GD | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 125SH-A-04-TS vs JS-W-1255-04-ST-GD |
87P121T1B-04-XLY-50 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle | GSN Electronics | 125SH-A-04-TS vs 87P121T1B-04-XLY-50 |
1251S-04TR-L | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle | Ratioplast Electronics | 125SH-A-04-TS vs 1251S-04TR-L |