Part Details for 125SH-A-02-TS-SMT by Adam Technologies Inc
Overview of 125SH-A-02-TS-SMT by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 125SH-A-02-TS-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125SH-A-02-TS-SMT-ND
|
DigiKey | CONN HEADER SMD 2POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
339 In Stock |
|
$0.2455 / $0.3800 | Buy Now |
DISTI #
737-125SHA02TSSMT
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD 2POS 1.25MM RoHS: Compliant | 0 |
|
$0.2330 / $0.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2044 Package Multiple: 73 Lead time: 18 Weeks Container: Tube |
0 Tube |
|
$0.1926 | Buy Now |
|
Onlinecomponents.com | Connector Header SMD 2Pos 1.25mm - Tube RoHS: Compliant | 0 |
|
$0.1440 / $0.2592 | Buy Now |
DISTI #
125SHA02TSSMT
|
TME | Connector: wire-board, socket, male, 1.25mm, PIN: 2, SMT, 125V, 1A Min Qty: 3 | 0 |
|
$0.1670 / $0.3240 | RFQ |
Part Details for 125SH-A-02-TS-SMT
125SH-A-02-TS-SMT CAD Models
125SH-A-02-TS-SMT Part Data Attributes
|
125SH-A-02-TS-SMT
Adam Technologies Inc
Buy Now
|
Compare Parts:
125SH-A-02-TS-SMT
Adam Technologies Inc
Select a part to compare: |
Samacsys Manufacturer | Adam Tech |