Part Details for 125SH-A-02-TR-SMT by Adam Technologies Inc
Overview of 125SH-A-02-TR-SMT by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125SH-A-02-TR-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125SH-A-02-TR-SMT-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
822 In Stock |
|
$0.1838 / $0.4400 | Buy Now |
DISTI #
737-125SHA02TRSMT
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD R/A 2POS 1.25MM RoHS: Compliant | 0 |
|
$0.2160 / $0.4100 | Order Now |
DISTI #
74894997
|
RS | Connector, header, SMT, right angle, 2 position, 1.25MM | Adam Tech 125SH-A-02-TR-SMT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2170 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1926 | Buy Now |
|
Onlinecomponents.com | Connector Header SMD Right Angle 2Pos 1.25mm - Bulk RoHS: Compliant | 0 |
|
$0.1498 / $0.2144 | Buy Now |
DISTI #
125SHA02TRSMT
|
TME | Socket, wire-board, male, 1.25mm, PIN: 2, SMT, 250V, 1A, tinned Min Qty: 3 | 0 |
|
$0.1670 / $0.3240 | RFQ |