Part Details for 125NQ015-1 by SMC Diode Solutions
Results Overview of 125NQ015-1 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
125NQ015-1 Information
125NQ015-1 by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 125NQ015-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
125NQ015-1SMC-ND
|
DigiKey | DIODE SCHOTTKY 15V 120A PRM11 Min Qty: 594 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2827 | Buy Now |
DISTI #
125NQ015-1-SMC
|
TME | Module: diode, single diode, 15V, If: 120A, PRM1-1, Ifsm: 2.04kA Min Qty: 1 | 0 |
|
$23.2000 / $33.6000 | RFQ |