Part Details for 125LD15-R by Vishay Cera-Mite
Overview of 125LD15-R by Vishay Cera-Mite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125LD15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
125LD15-R-ND
|
DigiKey | CAP CER 1500PF 400VAC Y5V RADIAL Min Qty: 2000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4793 | Buy Now |
Part Details for 125LD15-R
125LD15-R CAD Models
125LD15-R Part Data Attributes
|
125LD15-R
Vishay Cera-Mite
Buy Now
Datasheet
|
Compare Parts:
125LD15-R
Vishay Cera-Mite
CAPACITOR, CERAMIC, Y5V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.4 mm | |
JESD-609 Code | e3 | |
Length | 8.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CUL; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |