There are no models available for this part yet.
Overview of 125KEPS10BBSW by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 125KEPS10BBSW by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ7359
|
Newark | Power Line Filter, 3 Phase, 120A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 125KEPS10BBSW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$505.0900 / $525.6600 | Buy Now | |
DISTI #
174-125KEPS10BBSW-ND
|
DigiKey | KEP 125A 1S HIGH PLUS SP BS WYE Min Qty: 2 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$533.2250 | Buy Now | |
DISTI #
6-1609968-6
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 125A 520V Terminal Block Flange Mount - Bulk (Alt: 6-1609968-6) Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$441.4084 | Buy Now | |
DISTI #
COR125KEPS10BBSW
|
Heilind Electronics | KEP 125A 1S HIGH PLUS SP BS WY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | KEP 125A 1S HIGH PLUS SP BS WYE 520VAC RoHS: Compliant |
2 Partner Stock |
|
$546.6000 / $578.5300 | Buy Now | ||
DISTI #
69110225
|
Verical | 3 Phase Filters Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$525.9600 / $557.5200 | Buy Now | |
DISTI #
6-1609968-6
|
TTI | Power Line Filters KEP 125A 1S HIGH PLUS SP BS WY RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$493.1300 / $523.3200 | Buy Now | |
DISTI #
COR125KEPS10BBSW
|
Interstate Connecting Components | KEP 125A 1S HIGH PLUS SP BS WY | 0 |
|
Buy Now | ||
DISTI #
C1S114404051792
|
Chip1Stop | Power Line Filters | 2 |
|
$559.0000 / $592.0000 | Buy Now | |
Master Electronics | KEP 125A 1S HIGH PLUS SP BS WYE 520VAC RoHS: Compliant |
2 Partner Stock |
|
$546.6000 / $578.5300 | Buy Now |
CAD Models for 125KEPS10BBSW by TE Connectivity
Part Data Attributes for 125KEPS10BBSW by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
7 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Approvals
|
CSA; UL
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
203 mm
|
High Pot
|
100 V
|
Insulation Resistance-Min
|
6 MΩ
|
Leakage Current-Max
|
11 mA
|
Length
|
261 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
125 A
|
Rated Voltage
|
520 V
|
Width
|
112 mm
|