125DCF6
Description: 1 FUNCTIONS, 80V, 125A, DATA LINE FILTER

Overview of 125DCF6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 125DCF6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 35AC7976
Newark 125Dcf6 J0=F7913 |Corcom Te Connectivity 125DCF6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $202.0700
  • 3 $200.7300
  • 5 $199.3700
  • 10 $198.0200
  • 25 $193.8900
$193.8900 / $202.0700 Buy Now
DISTI # 592-125DCF6
Mouser Electronics Power Line Filters 125A REDUNDANT STUD FLANGE MOUNT RoHS: Compliant 0
  • 1 $190.4100
  • 10 $185.6400
  • 25 $180.8800
$180.8800 / $190.4100 Order Now

CAD Models for 125DCF6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 125DCF6 by TE Connectivity

125DCF6
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
REDUNDANT STUD
Approvals
UL; CSA; EN
Filter Type
DATA LINE FILTER
Height
64 mm
Insertion Loss-Max
49 dB
Length
214.9 mm
Mounting Type
PANEL MOUNT
Number of Functions
1
Operating Temperature-Max
55 °C
Operating Temperature-Min
-10 °C
Output Impedance
50 OHM Ω
Rated Current
125 A
Rated Voltage
80 V
Width
160 mm
Want to compare parts?
  1. 125DCF6
    TE Connectivity
    1 FUNCTIONS, 80V, 125A, DATA LINE FILTER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 125DCF6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 125DCF6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 125DCF6 would you like to use for your alert(s)?
  • Please alert me when 125DCF6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 125DCF6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 125DCF6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 125DCF6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 125DCF6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 125DCF6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: