Part Details for 125CTA-R by Adam Technologies Inc
Overview of 125CTA-R by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125CTA-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125CTA-RCT-ND
|
DigiKey | CONN SOCKET 32-28 AWG 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0225 / $0.1000 | Buy Now |
DISTI #
737-125CTA-R
|
Mouser Electronics | Headers & Wire Housings CONN SOCKET 32-28 AWG 1.25MM RoHS: Compliant | 0 |
|
$0.0340 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0258 | Buy Now |
|
Onlinecomponents.com | Connector Socket 32-28 AWG 1.25mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.0207 / $0.0261 | Buy Now |