Part Details for 125CH-B1-03-HF by Adam Technologies Inc
Overview of 125CH-B1-03-HF by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125CH-B1-03-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-125CH-B1-03-HF
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, WIRE HOUSING, 1.25MM RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0166 | Buy Now |
|
Onlinecomponents.com | Connector - Wire Housing - 1.25mm RoHS: Compliant | 0 |
|
$0.0139 / $0.0238 | Buy Now |
DISTI #
125CHB103HF
|
TME | Connector: wire-board, plug, female, 1.25mm, PIN: 3, w/o contacts Min Qty: 50 | 616 |
|
$0.0169 / $0.0330 | Buy Now |