-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2566-1-ND
|
DigiKey | FIXED IND 22UH 6.5A 40.4MOHM SMD Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3669 In Stock |
|
$0.6725 / $1.5200 | Buy Now |
DISTI #
125CDMCCDS-220MC
|
Avnet Americas | Ind Chip Power Metal Compound 22uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 125CDMCCDS-220MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.4950 / $0.7946 | Buy Now |
DISTI #
851-125CDMCCDS220MC
|
Mouser Electronics | Power Inductors - SMD 22uH 20% SMD Power Inductor RoHS: Compliant | 795 |
|
$0.6720 / $1.5200 | Buy Now |
DISTI #
V36:1790_21638909
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 22uH 20% 100KHz Metal 6.5A 0.0404Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Date Code: 2412 | Americas - 500 |
|
$0.6441 / $0.8050 | Buy Now |
|
Future Electronics | Ind Chip Power Metal Compound 22uH 20% 2-Pin SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6950 / $0.7550 | Buy Now |
DISTI #
79934862
|
Verical | Inductor Power Shielded/Molded Wirewound 22uH 20% 100KHz Metal 6.5A 0.0404Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2412 | Americas - 500 |
|
$0.6441 / $0.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
125CDMCCDS-220MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
125CDMCCDS-220MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 5350 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 5350 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0404 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 13.45 mm | |
Package Style | SMT | |
Package Width | 12.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |