Part Details for 125X-271-GBW by RCD Components Inc
Overview of 125X-271-GBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6409CUDB#TRMPBF | Analog Devices | 10GHz GBW, 1.1nV/vHz Diff Amp/ | |
LTC6409IUDB#TRPBF | Analog Devices | 10GHz GBW, 1.1nV/vHz Diff Amp/ | |
LTC6419IV#PBF | Analog Devices | 2x 10GHz GBW, 1.1nV/vHz Diff A |
Part Details for 125X-271-GBW
125X-271-GBW CAD Models
125X-271-GBW Part Data Attributes
|
125X-271-GBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
125X-271-GBW
RCD Components Inc
Fixed Resistor, Wire Wound, 1.5W, 270ohm, 55V, 2% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 34.925 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.36 mm | |
Package Length | 10.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 55 V |