Part Details for 125X-221-HBQ by RCD Components Inc
Overview of 125X-221-HBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 125X-221-HBQ
125X-221-HBQ CAD Models
125X-221-HBQ Part Data Attributes
|
125X-221-HBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
125X-221-HBQ
RCD Components Inc
Fixed Resistor, Wire Wound, 1.5W, 220ohm, 55V, 3% +/-Tol,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 34.925 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.36 mm | |
Package Length | 10.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 3% | |
Working Voltage | 55 V |