Part Details for 125SPC015 by Sensitron Semiconductors
Overview of 125SPC015 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 125SPC015
125SPC015 CAD Models
125SPC015 Part Data Attributes
|
125SPC015
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
125SPC015
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, SPD-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | S-XXSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XXSO-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1650 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 120 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 125SPC015
This table gives cross-reference parts and alternative options found for 125SPC015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 125SPC015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD114623ASS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, HERMATIC SEALED, SHD-3A, 2 PIN | Sensitron Semiconductors | 125SPC015 vs SHD114623ASS |
127SPC020A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, SPD-3A, 1 PIN | Sensitron Semiconductors | 125SPC015 vs 127SPC020A |
SPD165617 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, PLASTIC, SPD-3, 2 PIN | Sensitron Semiconductors | 125SPC015 vs SPD165617 |
120SPC045A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, SPD-3A, 1 PIN | Sensitron Semiconductors | 125SPC015 vs 120SPC045A |
120SPC045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, SPD-3, 2 PIN | Sensitron Semiconductors | 125SPC015 vs 120SPC045 |
SHD114623BSS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, HERMATIC SEALED, SHD-3B, 2 PIN | Sensitron Semiconductors | 125SPC015 vs SHD114623BSS |
SHD114623B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, HERMATIC SEALED, SHD-3B, 2 PIN | Sensitron Semiconductors | 125SPC015 vs SHD114623B |
SHD114613B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, SHD-3B, 2 PIN | Sensitron Semiconductors | 125SPC015 vs SHD114613B |
SHD114668A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, HERMETIC SEALED, SHD-3A, 2 PIN | Sensitron Semiconductors | 125SPC015 vs SHD114668A |
SHD114646A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, Silicon, HERMETIC SEALED, SHD-3A, 1 PIN | Sensitron Semiconductors | 125SPC015 vs SHD114646A |