Part Details for 125SH-A-03-TS by Adam Technologies Inc
Overview of 125SH-A-03-TS by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for 125SH-A-03-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-125SH-A-03-TS-ND
|
DigiKey | CONN HEADER VERT 3POS 1.25MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
553 In Stock |
|
$0.2265 / $0.6300 | Buy Now |
DISTI #
737-125SH-A-03-TS
|
Mouser Electronics | Headers & Wire Housings 3P STRAIGHT PCB 1.25MM RoHS: Compliant | 0 |
|
$0.2380 / $0.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.2360 | Buy Now |
|
Onlinecomponents.com | Connector Header Vertical 3Pos 1.25mm - Bag RoHS: Compliant | 0 |
|
$0.1713 / $0.3173 | Buy Now |
DISTI #
125SHA03TS
|
TME | Connector: wire-board, socket, male, 1.25mm, PIN: 3, THT, 125V, 1A Min Qty: 5 | 1970 |
|
$0.0950 / $0.1840 | Buy Now |
Part Details for 125SH-A-03-TS
125SH-A-03-TS CAD Models
125SH-A-03-TS Part Data Attributes
|
125SH-A-03-TS
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
125SH-A-03-TS
Adam Technologies Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.126 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.217 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 125SH-A-03-TS
This table gives cross-reference parts and alternative options found for 125SH-A-03-TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 125SH-A-03-TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JS-W-1255-03-RA-GD | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 125SH-A-03-TS vs JS-W-1255-03-RA-GD |
1254P03V001 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Detent, Black Insulator, Receptacle | Leoco USA Corp | 125SH-A-03-TS vs 1254P03V001 |
A1251WR0-3P | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, White Insulator, Receptacle | Jowle Technology Co Ltd | 125SH-A-03-TS vs A1251WR0-3P |
A1251WV0-3P | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, White Insulator, Receptacle | Jowle Technology Co Ltd | 125SH-A-03-TS vs A1251WV0-3P |
SWR201-NRTN-S03-SM-BG | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 125SH-A-03-TS vs SWR201-NRTN-S03-SM-BG |
87P121T1B-03-XLY-50 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle | GSN Electronics | 125SH-A-03-TS vs 87P121T1B-03-XLY-50 |
2PH1R-03-SGA | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | 125SH-A-03-TS vs 2PH1R-03-SGA |
EBW-PK23-P003L1-3Z | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle | Excel Cell Electronic Co Ltd | 125SH-A-03-TS vs EBW-PK23-P003L1-3Z |
2PH1R-03-TA | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | 125SH-A-03-TS vs 2PH1R-03-TA |
620303124022 | 2.00mm SMT Male Vertical Shrouded Header WR-WTB | Wurth Elektronik | 125SH-A-03-TS vs 620303124022 |