Part Details for 125NH00GL by Altech Corporation
Overview of 125NH00GL by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125NH00GL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1860
|
Newark | Fuse, nh00,gl |Altech 125NH00GL RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 / $13.3700 | Buy Now |
DISTI #
125NH00GL-ND
|
DigiKey | FUSE SQUARE 125A 500VAC RECT Min Qty: 3 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8100 | Buy Now |
DISTI #
845-125NH00GL
|
Mouser Electronics | Specialty Fuses NH gL/gG 500vac 125A 48x20x36mm(LxWxD) RoHS: Compliant | 0 |
|
$11.0100 / $14.1400 | Order Now |
DISTI #
70025214
|
RS | Fuse, Slow Blow, Knife Blade, NH Type, 125 A, 500 VAC, Class gL/gG, Socket Mount | Altech Corp 125NH00GL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$12.3200 / $15.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 8 Weeks | 0 |
|
$7.3300 | Buy Now |
|
Onlinecomponents.com | Fuse NH Slow Blow Acting 125A 500V Holder Pin 52 X 28 X 42.5mm RoHS: Compliant | 9 Factory Stock |
|
$7.5000 / $9.9300 | Buy Now |
|
Powell Electronics | Fuse,NH00,gL Min Qty: 3 | 6 |
|
$9.4000 | Buy Now |
|
Master Electronics | Fuse NH Slow Blow Acting 125A 500V Holder Pin 52 X 28 X 42.5mm RoHS: Compliant | 9 Factory Stock |
|
$7.5000 / $9.9300 | Buy Now |
DISTI #
10111088
|
TestEquity LLC | Altech 125NH00GL Fuse, NH00, gL 125A, 500V | 0 |
|
$10.8400 | Buy Now |
Part Details for 125NH00GL
125NH00GL CAD Models
125NH00GL Part Data Attributes
|
125NH00GL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
125NH00GL
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Blow Characteristic | SLOW | |
Body Breadth | 28 mm | |
Body Height | 42.5 mm | |
Body Length or Diameter | 52 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 125 A | |
Rated Voltage(AC) | 500 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |