-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25% +Tol, 0% -Tol, 125uF, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7245
|
Newark | Cap, 125Μf, 260Vac, Alu Elec, Can, Capacitance:125Μf, Voltage Rating:260Vac, Product Range:Ms Series, Lifetime @ Temperature:500 Hours @ 60°C, Capacitance Tolerance:+25%, -0%, Capacitor Terminals:Quick Connect, Snap-In, Rohs Compliant: Yes |Kemet 125MS26ACMA1STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$8.4000 / $12.2600 | Buy Now |
DISTI #
77322929
|
Verical | Cap Aluminum Lytic 125uF 260VAC 0% to 25% (38 X 116mm) Dual Quick Connect 500h 60°C Bag RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 25 |
|
$15.7465 | Buy Now |
DISTI #
125MS26ACMA1STD
|
Avnet Abacus | Motor Run Capacitor, 125 uF, 260 V, 0%, +25%, Chassis Mount, Radial Box - Tab (Alt: 125MS26ACMA1STD) RoHS: Compliant Min Qty: 288 Package Multiple: 72 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
125MS26ACMA1STD
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
125MS26ACMA1STD
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25% +Tol, 0% -Tol, 125uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 125 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 38 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 116 mm | |
Mounting Feature | SPECIAL MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 25% | |
Rated (AC) Voltage (URac) | 260 V | |
Surface Mount | NO | |
Terminal Shape | LUG |