Part Details for 125MMWA-EF103KTL by Rubycon Corporation
Overview of 125MMWA-EF103KTL by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for 125MMWA-EF103KTL
125MMWA-EF103KTL CAD Models
125MMWA-EF103KTL Part Data Attributes
|
125MMWA-EF103KTL
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
125MMWA-EF103KTL
Rubycon Corporation
CAP,MET POLYESTER (MYLAR),10NF,125VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Forming Styles Available | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMWA-EF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Rated (DC) Voltage (URdc) | 125 V | |
Series | MMWA-EF |
Alternate Parts for 125MMWA-EF103KTL
This table gives cross-reference parts and alternative options found for 125MMWA-EF103KTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 125MMWA-EF103KTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
125MMWA-EF103KTJ | CAP,MET POLYESTER (MYLAR),10NF,125VDC,10% -TOL,10% +TOL | Rubycon Corporation | 125MMWA-EF103KTL vs 125MMWA-EF103KTJ |
125MMWA-EF103KTV | CAP,MET POLYESTER (MYLAR),10NF,125VDC,10% -TOL,10% +TOL | Rubycon Corporation | 125MMWA-EF103KTL vs 125MMWA-EF103KTV |
125MMWA-EF103KTH | CAP,MET POLYESTER (MYLAR),10NF,125VDC,10% -TOL,10% +TOL | Rubycon Corporation | 125MMWA-EF103KTL vs 125MMWA-EF103KTH |